Molex 19193-0202 technical specifications.
| Package/Case | 0202 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 250 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | 19193 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.