Molex 19193-0203 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 9.9mm |
| Insulation | Non-Insulated |
| Length | 23.8mm |
| Mount | Stud |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.