Molex 19193-0245 technical specifications.
| Body Material | Copper |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.3mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 1.188inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19193 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.05inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
