Molex 19193-0270 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Box |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.