Molex 19193-0309 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 0309 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.38mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 1.583inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.075inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.