Molex 19193-0313 technical specifications.
| Mount | Box |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19193 |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.