Molex 19193-0329 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.9mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 49.6mm |
| Mount | Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 19193 |
| Termination | Crimp |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
