Molex 19193-0339 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 67.84mm |
| Material | Copper |
| Series | 19193 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.