Molex 19193-0342 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 19193 |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.