Molex 19193-0377 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 2.242inch |
| Material | Copper |
| Package Quantity | 25 |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.