Molex 19193-0883 technical specifications.
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 500 |
| Series | 19193 |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.