Molex 19193-0895 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 51.28mm |
| Material | Copper |
| Package Quantity | 250 |
| Series | 19193 |
| Termination | Crimp |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19193-0895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.