Molex 191930211 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19193 |
| RoHS | Compliant |
Download the complete datasheet for Molex 191930211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.