Molex 19195-1041 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19195 |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 19195-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.