Molex 19195-1085 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19195 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19195-1085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.