This cable mount connector features a ring tongue terminal with a straight body orientation and crimp termination method. It has a stud size of 3.5mm and is plated with electro tin. The product has a length of 27.18mm and a depth of 8.02mm, with a weight of 1.034g. It is designed for use with 18-22 AWG wire.
Molex 191960005 technical specifications.
| Product Length (mm) | 27.18 |
| Product Depth (mm) | 8.02 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 1.034 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 3.5mm |
| Plating | Electro Tin |
| Wire Size | 18-22AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 191960005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.