Molex 191990006 technical specifications.
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19199 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 191990006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.