Molex 19200-0014 technical specifications.
| Package/Case | 100 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 19200 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19200-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.