Molex 19202-0012 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 27.18mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19202 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.