Molex 19202-0018 technical specifications.
| Package/Case | Molded |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19202 |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.