Fully insulated female wire terminal with a 2mm² wire capacity, designed for crimp termination. Features a copper body and contacts with tin plating, housed in a blue polyamide insulation. Rated for 600V, it operates within a temperature range of -55°C to 105°C and is UL94 V-2 flammability compliant. This component is RoHS and ELV compliant, with low halogen content.
Molex 19202-0031 technical specifications.
| Body Material | Copper |
| Package/Case | 331 |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Fully Insulated |
| Insulation Material | Polyamide |
| Jacket Material | Nylon |
| Length | 27.4mm |
| Manufacturer Series | 19202 |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NylaKrimp™ |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.