Molex 19202-0045 technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19202 |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.