Fully insulated, yellow nylon connector receptacle designed for 10-12 AWG wire. Features tin-plated copper and copper alloy contacts, a tin-plated copper body, and a 600V voltage rating. Operates within a temperature range of -55°C to 105°C and boasts UL94 V-2 flammability rating. This crimp-style splice connector offers two wire entries and is RoHS compliant.
Molex 19202-0049 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Fully Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 33mm |
| Manufacturer Series | 19202 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NylaKrimp™ |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.