Molex 19202-0049-C technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0049-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.