Molex 19202-0055 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 19202 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19202-0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.