Molex 19203-0014 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 6.86mm |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Length | 0.611inch |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19203 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.