Molex 19203-0050 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 9.9mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 18.2mm |
| Material | Steel |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19203 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.