Molex 19203-0113 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Material | Nickel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 19203 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.