Molex 19203-0160 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 19203 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.