Molex 19203-0165 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | 19203 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.