Molex 19203-0183 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 21mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19203 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0183 to view detailed technical specifications.
No datasheet is available for this part.