Molex 19203-0483 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 15.52mm |
| Material | Steel |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19203 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
