Molex 19203-0494 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Material | Steel |
| Mount | Stud |
| Series | 19203 |
| Termination | Crimp |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19203-0494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.