Molex 192030035 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19203 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 192030035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.