Molex 192030145 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Halogen Free | Low Halogen |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Molex 192030145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.