Molex 192030161 technical specifications.
| Product Length (mm) | 24.18 |
| Product Depth (mm) | 13.46 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 1.444 |
| Type | Ring and Spade Terminal |
| Termination Method | Crimp |
| Stud Size | 6.73mm |
| Wire Size | 10-12AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 192030161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.