Molex 19204-0008 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 19204 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19204-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.