Molex 19205-0013 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 19205 |
| Termination | WIRE/CONNECTOR |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19205-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.