Molex 19206-0012 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 19206 |
| Termination | WIRE/CONNECTOR |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19206-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.