Molex 19211-0001 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Orientation | Straight |
| Pin Diameter | 2.72mm |
| Pin Length | 10.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0001 to view detailed technical specifications.
No datasheet is available for this part.