Molex 19211-0001-C technical specifications.
| Dimension | 20.83mm |
| Family | 19211 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19211-0001-C |
| Gender | M |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Wire Pin |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0001-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.