
This shrouded crimp header features a copper construction with a tin plating and is compliant with ELV and RoHS regulations. It has a maximum wire gauge of 10AWG and a minimum of 12AWG, with a package quantity of 1000 pieces. The header is packaged on a tape and reel for easy installation.
Molex 19211-0002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 20.8mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19211 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
