Molex 19211-0003 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Lead Length | 8.9mm |
| Length | 17.3mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 1.98mm |
| Pin Length | 8.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19211 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.