This Molex wire pin connector features a wire size of 18-22 AWG and a dimension of 17.02mm. It is manufactured by ETC/Molex Industrial and has a RoHS compliant design. The connector's operating temperature is not specified. It is available in a wire pin type configuration.
Molex 19211-0003-C technical specifications.
| Dimension | 17.02mm |
| Family | 19211 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19211-0003-C |
| Gender | M |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Wire Pin |
| Wire Size | 18-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0003-C to view detailed technical specifications.
No datasheet is available for this part.