Molex 19211-0005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 17.3mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pin Diameter | 1.98mm |
| Pin Length | 8.9mm |
| Reach SVHC Compliant | Unknown |
| Series | 19211 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.