The Molex 19211-0005-C is a wire pin connector with a 17.02mm dimension and a wire size range of 14-16 AWG. It is manufactured by ETC/Molex Industrial and meets RoHS compliance. The connector's operating temperature is not specified. It is available in a wire pin configuration.
Molex 19211-0005-C technical specifications.
| Dimension | 17.02mm |
| Family | 19211 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19211-0005-C |
| Gender | M |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Wire Pin |
| Wire Size | 14-16 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19211-0005-C to view detailed technical specifications.
No datasheet is available for this part.