
Insulated male pin terminals designed for 10-12 AWG wire, featuring a straight orientation and a 0.107-inch pin diameter. Constructed from copper with tin plating for reliable conductivity, these yellow, PVC-insulated terminals offer a 0.25-inch insulation diameter and a 0.45-inch pin length. The component is RoHS compliant and meets UL94 V-0 flammability rating, with a 1.12-inch overall length and 11.43mm lead length. Supplied in bulk packaging with 100 units per package.
Molex 19212-0001 technical specifications.
| Package/Case | 0001 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Lead Length | 11.43mm |
| Length | 1.12inch |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | -0.107inch |
| Pin Length | 0.45inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19212-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
