Molex 19212-0006 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Copper |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 19212 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19212-0006 to view detailed technical specifications.
No datasheet is available for this part.