Molex 19213-0010 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Material | Copper |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pin Diameter | -0.08inch |
| Pin Length | 0.37inch |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19213-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.