Molex 19215-0018 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.06mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19215 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19215-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.